
* Images are for reference only
NXH63V330M10*25 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXH63V330M10*25 LO
- JLCPCB Part #
- C2835693
- Package
- Plugin,D10xL25mm
- Description
- -40℃~+105℃ 1.47A@100kHz 10000hrs@105℃ 10mm 25mm 330uF 5mm 63V 70mΩ@100kHz ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 805
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 803
In-stock Item Pricing
Qty Unit Price
1+
$0.3644
50+
$0.2866
200+
$0.2334
500+
$0.1917
2000+
$0.1733
5000+
$0.1621
Related Products
Welcome back, may I help you?